Vishay 100mΩ Thick Film Resistor 50W ±1% LTO050FR1000FTE3

RS Stock No.: 822-0081Brand: VishayManufacturers Part No.: LTO050FR1000FTE3
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

100mΩ

Power Rating

50W

Tolerance

±1%

Technology

Thick Film

Series

LTO50

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Czech Republic

Product details

LTO50 Series 50W Thick Film Power Resistors

LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.

Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

P.O.A.

Vishay 100mΩ Thick Film Resistor 50W ±1% LTO050FR1000FTE3
Select packaging type

P.O.A.

Vishay 100mΩ Thick Film Resistor 50W ±1% LTO050FR1000FTE3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

100mΩ

Power Rating

50W

Tolerance

±1%

Technology

Thick Film

Series

LTO50

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Czech Republic

Product details

LTO50 Series 50W Thick Film Power Resistors

LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.

Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots