Technical documents
Specifications
Brand
VishayCapacitance
10µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
500 h, 750 h, 2000 h, 3000 h, 80000 h
Equivalent Series Resistance
9.5Ω
Ripple Current
55mA
Leakage Current
2 μA
Tolerance
±20%
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayCapacitance
10µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2.5mm
Lifetime
500 h, 750 h, 2000 h, 3000 h, 80000 h
Equivalent Series Resistance
9.5Ω
Ripple Current
55mA
Leakage Current
2 μA
Tolerance
±20%
