Technical documents
Specifications
Brand
VishayCapacitance
220µF
Voltage
63V dc
Technology
Electrolytic
Dimensions
10 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Ripple Current
480mA
Leakage Current
32 μA
Tolerance
±20%
Equivalent Series Resistance
614mΩ
You may be interested in
Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202118221E3Brand: Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 220μF Electrolytic Aluminium Electrolytic Capacitor 63V dc - MAL202118221E3
5
P.O.A.
Vishay 220μF Electrolytic Aluminium Electrolytic Capacitor 63V dc - MAL202118221E3
Stock information temporarily unavailable.
5
You may be interested in
Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202118221E3Brand: Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
VishayCapacitance
220µF
Voltage
63V dc
Technology
Electrolytic
Dimensions
10 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Ripple Current
480mA
Leakage Current
32 μA
Tolerance
±20%
Equivalent Series Resistance
614mΩ
You may be interested in
Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202118221E3Brand: Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)