Technical documents
Specifications
Brand
VishayCapacitance
220µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.5 (Dia.) x 18mm
Length
18mm
Minimum Operating Temperature
-40°C
Diameter
6.5mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Equivalent Series Resistance
1.45Ω
Ripple Current
210mA
Leakage Current
9.4 μA, 18 μA
Stock information temporarily unavailable.
P.O.A.
Vishay 220μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - MAL203134221E3
1
P.O.A.
Vishay 220μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - MAL203134221E3
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
VishayCapacitance
220µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.5 (Dia.) x 18mm
Length
18mm
Minimum Operating Temperature
-40°C
Diameter
6.5mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Equivalent Series Resistance
1.45Ω
Ripple Current
210mA
Leakage Current
9.4 μA, 18 μA
