Vishay 120μF Surface Mount Polymer Capacitor, 50V dc

RS Stock No.: 174-0177Brand: VishayManufacturers Part No.: MAL218397106E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Hybrid

Capacitance

120µF

Voltage

50V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

28mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Height

10.8mm

Maximum Operating Temperature

+125°C

Dimensions

10.5 x 10 x 10mm

Series

183 CPHT

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Diameter

10mm

Polarised

Polar

Leakage Current

60 μA

Ripple Current

1.6A

Lifetime

4000h

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 120μF Surface Mount Polymer Capacitor, 50V dc

P.O.A.

Vishay 120μF Surface Mount Polymer Capacitor, 50V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Technology

Hybrid

Capacitance

120µF

Voltage

50V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

28mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Height

10.8mm

Maximum Operating Temperature

+125°C

Dimensions

10.5 x 10 x 10mm

Series

183 CPHT

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Diameter

10mm

Polarised

Polar

Leakage Current

60 μA

Ripple Current

1.6A

Lifetime

4000h

Country of Origin

China