Vishay 22μF Surface Mount Polymer Capacitor, 63V dc

RS Stock No.: 174-0185Brand: VishayManufacturers Part No.: MAL218497803E3
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

22µF

Voltage

63V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

35mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Length

8.5mm

Depth

8.5mm

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

8.5 x 8.5 x 12mm

Series

184 CPNS

Lifetime

200000 h @ 65 °C

Ripple Current

1.8A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

8mm

Polarised

Polar

Leakage Current

277 μA

Country of Origin

China

View all in Polymer Capacitors

Stock information temporarily unavailable.

P.O.A.

Vishay 22μF Surface Mount Polymer Capacitor, 63V dc

P.O.A.

Vishay 22μF Surface Mount Polymer Capacitor, 63V dc

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

22µF

Voltage

63V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

35mΩ

Lead Pitch

3.1mm

Tolerance

±20%

Length

8.5mm

Depth

8.5mm

Maximum Operating Temperature

+105°C

Height

12mm

Dimensions

8.5 x 8.5 x 12mm

Series

184 CPNS

Lifetime

200000 h @ 65 °C

Ripple Current

1.8A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

8mm

Polarised

Polar

Leakage Current

277 μA

Country of Origin

China