Vishay 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - MB-CRCW06031201F
Technical documents
Specifications
Brand
VishayResistance
1.2kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
Vishay 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - MB-CRCW06031201F
1
P.O.A.
Vishay 1.2kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - MB-CRCW06031201F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
1.2kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C