Vishay 150kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08051503F
Technical documents
Specifications
Brand
VishayResistance
150kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 150kΩ ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 150kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08051503F
50
P.O.A.
Vishay 150kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08051503F
Stock information temporarily unavailable.
50
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 150kΩ ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)
Technical documents
Specifications
Brand
VishayResistance
150kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 150kΩ ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
P.O.A.Each (In a Pack of 50) (ex VAT)