Vishay Switching Diode, 2-Pin MicroMELF MCL4148-TR

RS Stock No.: 919-0818Brand: VishayManufacturers Part No.: MCL4148-TR
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

MicroMELF

Pin Count

2

Country of Origin

China

You may be interested in
Vishay Silicon Junction, Single, 200 mA, 2-Pin 100 V MicroMELF
P.O.A.Each (On a Reel of 2500) (ex VAT)
View all in Switching Diodes

Stock information temporarily unavailable.

P.O.A.

Vishay Switching Diode, 2-Pin MicroMELF MCL4148-TR

P.O.A.

Vishay Switching Diode, 2-Pin MicroMELF MCL4148-TR

Stock information temporarily unavailable.

You may be interested in
Vishay Silicon Junction, Single, 200 mA, 2-Pin 100 V MicroMELF
P.O.A.Each (On a Reel of 2500) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

MicroMELF

Pin Count

2

Country of Origin

China

You may be interested in
Vishay Silicon Junction, Single, 200 mA, 2-Pin 100 V MicroMELF
P.O.A.Each (On a Reel of 2500) (ex VAT)