Vishay 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D4702BP100

RS Stock No.: 684-5515Brand: VishayManufacturers Part No.: MCT06030D4702BP100
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Country of Origin

Germany

You may be interested in

P.O.A.

Vishay 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D4702BP100

P.O.A.

Vishay 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D4702BP100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Country of Origin

Germany

You may be interested in