Vishay 511Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D5110BP500

RS Stock No.: 493-7669Brand: VishayManufacturers Part No.: MCT06030D5110BP500
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

511Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Product details

CMS film resistors 0.032 W to 0.1%

CMS precision film resistors in 0603 enclosure (RR 1608M).
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.

Standards

  EN 140401-801

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 511Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D5110BP500
Select packaging type

P.O.A.

Vishay 511Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D5110BP500
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
20 - 80P.O.A.
100 - 480P.O.A.
500 - 980P.O.A.
1000 - 1980P.O.A.
2000+P.O.A.

Technical documents

Specifications

Brand

Vishay

Resistance

511Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Product details

CMS film resistors 0.032 W to 0.1%

CMS precision film resistors in 0603 enclosure (RR 1608M).
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.

Standards

  EN 140401-801