Technical documents
Specifications
Brand
VishayCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±1%
Lead Pitch
5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
You may be interested in
Vishay 100nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 SeriesBrand: Vishay
P.O.A.Each (In a Pack of 10) (ex VAT)
P.O.A.
Vishay Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 100nF, Through Hole
1
P.O.A.
Vishay Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 100nF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Vishay 100nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 SeriesBrand: Vishay
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
VishayCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±1%
Lead Pitch
5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
You may be interested in
Vishay 100nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 SeriesBrand: Vishay
P.O.A.Each (In a Pack of 10) (ex VAT)
