Vishay Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole

RS Stock No.: 237-7380Brand: VishayManufacturers Part No.: MKP1841-222/205-J
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

2.2nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Lead Pitch

22.5mm

Length

26.5mm

Depth

6.5mm

Height

14.5mm

Dimensions

26.5 x 6.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Vishay Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole

P.O.A.

Vishay Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 2.2nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

2.2nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Lead Pitch

22.5mm

Length

26.5mm

Depth

6.5mm

Height

14.5mm

Dimensions

26.5 x 6.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

You may be interested in