Technical documents
Specifications
Brand
VishayCapacitance
40µF
Voltage
700V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP1848 DC-Link
Length
57.5mm
Depth
25mm
Height
45mm
Dimensions
57.5 x 25 x 45mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Portugal
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 199 | P.O.A. |
| 200 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
40µF
Voltage
700V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP1848 DC-Link
Length
57.5mm
Depth
25mm
Height
45mm
Dimensions
57.5 x 25 x 45mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Portugal
