Vishay Polyester Film Capacitor, 200 V ac, 400 V dc, 470nF, Through Hole

RS Stock No.: 117-634Brand: VishayManufacturers Part No.: MKT18130.47K400
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

470nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Length

26.5mm

Dimensions

11 (Dia.) x 26.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Product details

MKT 1813 Series

Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits

P.O.A.

Vishay Polyester Film Capacitor, 200 V ac, 400 V dc, 470nF, Through Hole

P.O.A.

Vishay Polyester Film Capacitor, 200 V ac, 400 V dc, 470nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Capacitance

470nF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Length

26.5mm

Dimensions

11 (Dia.) x 26.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Product details

MKT 1813 Series

Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits