Technical documents
Specifications
Brand
VishayCapacitance
220nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKT 1813
Length
11mm
Dielectric
Metallised Polyester
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Lead Diameter
0.6mm
Maximum Operating Temperature
+100°C
Product details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 995 | P.O.A. |
| 1000 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
220nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKT 1813
Length
11mm
Dielectric
Metallised Polyester
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Lead Diameter
0.6mm
Maximum Operating Temperature
+100°C
Product details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
