Technical documents
Specifications
Brand
VishayVaristor Voltage
16 → 20V
Maximum AC Voltage Rating
11V
Maximum DC Voltage Rating
14V
Clamping Voltage
30V
Clamping Current
1A
Energy
0.1J
Series
MLV - E3 - 3T
Maximum Surge Current
30A
Capacitance
425pF
Length
1.6mm
Depth
0.8mm
Package/Case
0603 (1608M)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay, MLV - E3 - 3T Multilayer Varistor 425pF 1A, Clamping 30V, Varistor 16 → 20V, 0603 (1608M)
25
P.O.A.
Vishay, MLV - E3 - 3T Multilayer Varistor 425pF 1A, Clamping 30V, Varistor 16 → 20V, 0603 (1608M)
Stock information temporarily unavailable.
25
Buy in bulk
quantity | Unit price |
---|---|
25 - 225 | P.O.A. |
250 - 1225 | P.O.A. |
1250 - 2475 | P.O.A. |
2500 - 4975 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayVaristor Voltage
16 → 20V
Maximum AC Voltage Rating
11V
Maximum DC Voltage Rating
14V
Clamping Voltage
30V
Clamping Current
1A
Energy
0.1J
Series
MLV - E3 - 3T
Maximum Surge Current
30A
Capacitance
425pF
Length
1.6mm
Depth
0.8mm
Package/Case
0603 (1608M)