Technical documents
Specifications
Brand
VishayResistance
2.4kΩ
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
MMA0204
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
P.O.A.
Vishay 2.4kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C2401FB300
Select packaging type
Standard
25
P.O.A.
Vishay 2.4kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C2401FB300
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 25 - 125 | P.O.A. |
| 150 - 475 | P.O.A. |
| 500 - 975 | P.O.A. |
| 1000 - 2975 | P.O.A. |
| 3000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
2.4kΩ
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Series
MMA0204
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
