Vishay, 16V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 903-0861Brand: VishayManufacturers Part No.: MMBZ5246B-E3-08
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

0.25 mA, 7.8 mA

Maximum Zener Impedance

12Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.1 x 1.43 x 1.15mm

Minimum Operating Temperature

-55 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.083%/°C

Country of Origin

China

Product details

Zener Diodes 225mW, MMBZ5225 to MMBZ5267 Series, Vishay Semiconductor

Small signal Zener diodes
Zener voltage tolerance ±5%
Automotive AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, 16V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

P.O.A.

Vishay, 16V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

16V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

0.25 mA, 7.8 mA

Maximum Zener Impedance

12Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.1 x 1.43 x 1.15mm

Minimum Operating Temperature

-55 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.083%/°C

Country of Origin

China

Product details

Zener Diodes 225mW, MMBZ5225 to MMBZ5267 Series, Vishay Semiconductor

Small signal Zener diodes
Zener voltage tolerance ±5%
Automotive AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor