Technical documents
Specifications
Brand
VishayResistance
180Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
P.O.A.
Vishay 180Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - MR-CRCW12061800F
1
P.O.A.
Vishay 180Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - MR-CRCW12061800F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
180Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
