Vishay 68Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - MR-CRCW120668R0F

RS Stock No.: 345-2628Brand: VishayManufacturers Part No.: MR-CRCW120668R0F
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

68Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in

P.O.A.

Vishay 68Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - MR-CRCW120668R0F

P.O.A.

Vishay 68Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - MR-CRCW120668R0F

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

68Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

You may be interested in