Vishay 22nF MLCC, 50V dc V, ±10%

RS Stock No.: 254-1547Brand: VishayManufacturers Part No.: MR-VJ0805Y223KX
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

22nF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Vishay 22nF MLCC, 50V dc V, ±10%

P.O.A.

Vishay 22nF MLCC, 50V dc V, ±10%

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Capacitance

22nF

Voltage

50V dc

Package/Case

0805 (2012M)

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in