Technical documents
Specifications
Brand
VishayCapacitance
47nF
Voltage
50V dc
Package/Case
0805 (2012M)
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.45mm
Length
2mm
Depth
1.25mm
Height
1.45mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 47nF MLCC, 50V dc V, ±10%
1
P.O.A.
Vishay 47nF MLCC, 50V dc V, ±10%
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
VishayCapacitance
47nF
Voltage
50V dc
Package/Case
0805 (2012M)
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.45mm
Length
2mm
Depth
1.25mm
Height
1.45mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C