Vishay 1.5kΩ Thin Film Thin Film Resistor 0.4W ±1% MRS16000C1501FCT00

RS Stock No.: 683-2765Brand: VishayManufacturers Part No.: MRS16000C1501FCT00
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1.5kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

Country of Origin

Czech Republic

You may be interested in
Vishay 1.5kΩ Thin Film Resistor 0.4W ±1% MBA02040C1501FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

P.O.A.

Vishay 1.5kΩ Thin Film Thin Film Resistor 0.4W ±1% MRS16000C1501FCT00

P.O.A.

Vishay 1.5kΩ Thin Film Thin Film Resistor 0.4W ±1% MRS16000C1501FCT00

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
25 - 225P.O.A.
250 - 1225P.O.A.
1250 - 2475P.O.A.
2500 - 4975P.O.A.
5000+P.O.A.
You may be interested in
Vishay 1.5kΩ Thin Film Resistor 0.4W ±1% MBA02040C1501FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

1.5kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

Country of Origin

Czech Republic

You may be interested in
Vishay 1.5kΩ Thin Film Resistor 0.4W ±1% MBA02040C1501FC100
P.O.A.Each (In a Pack of 100) (ex VAT)