Vishay 1.1MΩ Thin Film Resistor 0.6W ±1% MRS25000C1104FCT00

RS Stock No.: 683-3250PBrand: VishayManufacturers Part No.: MRS25000C1104FCT00
brand-logo

Technical documents

Product details

0.6W MRS25 Series (100kΩ to 10MΩ)

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications

- All general purpose applications

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay 1.1MΩ Thin Film Resistor 0.6W ±1% MRS25000C1104FCT00

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay 1.1MΩ Thin Film Resistor 0.6W ±1% MRS25000C1104FCT00

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Product details

0.6W MRS25 Series (100kΩ to 10MΩ)

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications

- All general purpose applications