Technical documents
Specifications
Brand
VishayResistance
1.3kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MRS25
Temperature Coefficient
±50ppm/°C
Country of Origin
Czech Republic
P.O.A.
Vishay 1.3kΩ Thin Film Thin Film Resistor 0.6W ±1% MRS25000C1301FCT00
25
P.O.A.
Vishay 1.3kΩ Thin Film Thin Film Resistor 0.6W ±1% MRS25000C1301FCT00
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 25 - 225 | P.O.A. |
| 250 - 1225 | P.O.A. |
| 1250 - 2475 | P.O.A. |
| 2500 - 4975 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
1.3kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MRS25
Temperature Coefficient
±50ppm/°C
Country of Origin
Czech Republic
