Vishay 237Ω Thin Film Resistor 0.6W ±1% MRS25000C2370FCT00

RS Stock No.: 683-3342PBrand: VishayManufacturers Part No.: MRS25000C2370FCT00
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

237Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Product details

0.6W MRS25 Series (1Ω to 976Ω)

Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Vishay 237Ω Thin Film Resistor 0.6W ±1% MRS25000C2370FCT00
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Vishay 237Ω Thin Film Resistor 0.6W ±1% MRS25000C2370FCT00

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

237Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Product details

0.6W MRS25 Series (1Ω to 976Ω)

Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise