Vishay 1MΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI105KB30

RS Stock No.: 118-659Brand: VishayManufacturers Part No.: P10XXAI105KB30
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

1MΩ

Number of Turns

1

Power Rating

3/50W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

3 mm

Series

P10

Tolerance

±10%

Product details

Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series

Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer

P.O.A.

Vishay 1MΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI105KB30

P.O.A.

Vishay 1MΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI105KB30

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

1MΩ

Number of Turns

1

Power Rating

3/50W

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Diameter

3 mm

Series

P10

Tolerance

±10%

Product details

Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series

Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer