Technical documents
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
200kΩ
Number of Turns
1
Power Rating
7/25W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
3 mm
Series
P10
Tolerance
±10%
Country of Origin
Czech Republic
P.O.A.
Vishay 200kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI204KB30
1
P.O.A.
Vishay 200kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI204KB30
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
200kΩ
Number of Turns
1
Power Rating
7/25W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
3 mm
Series
P10
Tolerance
±10%
Country of Origin
Czech Republic
