Vishay 10kΩ Linear Cermet Potentiometer Panel Mount, P11A2V0FRSY00T0047

RS Stock No.: 169-590Brand: VishayManufacturers Part No.: P11A2V0FRSY00T0047
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±20%

Series

P11A

Country of Origin

Czech Republic

Product details

12mm P11A Series - Professional Audio

Single-turn, double gang log potentiometer with conductive plastic elements
Compact 12.5mm square body with solder pin connections
Application: professional audio

Supplied with

nuts and washers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 10kΩ Linear Cermet Potentiometer Panel Mount, P11A2V0FRSY00T0047

P.O.A.

Vishay 10kΩ Linear Cermet Potentiometer Panel Mount, P11A2V0FRSY00T0047
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Tolerance

±20%

Series

P11A

Country of Origin

Czech Republic

Product details

12mm P11A Series - Professional Audio

Single-turn, double gang log potentiometer with conductive plastic elements
Compact 12.5mm square body with solder pin connections
Application: professional audio

Supplied with

nuts and washers