Vishay 50kΩ Linear Cermet Potentiometer Panel Mount, P11S 1 V 0 FL S Y00 50K 10% A

RS Stock No.: 188-5593Brand: VishayManufacturers Part No.: P11S 1 V 0 FL S Y00 50K 10% A
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%

P.O.A.

Vishay 50kΩ Linear Cermet Potentiometer Panel Mount, P11S 1 V 0 FL S Y00 50K 10% A

P.O.A.

Vishay 50kΩ Linear Cermet Potentiometer Panel Mount, P11S 1 V 0 FL S Y00 50K 10% A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%