Vishay 2.2kΩ Linear Potentiometer Panel Mount, P11S1V0APSY00T0128

RS Stock No.: 125-045Brand: VishayManufacturers Part No.: P11S1V0APSY00T0128
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

2.2kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

70mm

Shaft Diameter

6 mm

Series

P11

Tolerance

±10%

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Vishay 2.2kΩ Linear Potentiometer Panel Mount, P11S1V0APSY00T0128

P.O.A.

Vishay 2.2kΩ Linear Potentiometer Panel Mount, P11S1V0APSY00T0128

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

2.2kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

70mm

Shaft Diameter

6 mm

Series

P11

Tolerance

±10%

Country of Origin

France