Vishay P11 100Ω Linear Cermet Potentiometer Panel Mount, P11S1V0FLSY00101KA

RS Stock No.: 169-411Brand: VishayManufacturers Part No.: P11S1V0FLSY00101KA
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

100Ω

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±20%

Series

P11

Product details

12mm P11 Series

Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W

Supplied with

metal lock washer and nut.

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1

P.O.A.

Vishay P11 100Ω Linear Cermet Potentiometer Panel Mount, P11S1V0FLSY00101KA

P.O.A.

Vishay P11 100Ω Linear Cermet Potentiometer Panel Mount, P11S1V0FLSY00101KA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

100Ω

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±20%

Series

P11

Product details

12mm P11 Series

Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W

Supplied with

metal lock washer and nut.

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1