Technical documents
Specifications
Brand
VishayPotentiometer Type
Logarithmic
Maximum Resistance
100kΩ
Number of Turns
1
Power Rating
0.75W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Tolerance
±20%
P.O.A.
Vishay 100kΩ Logarithmic Cermet Potentiometer Panel Mount, P13LFL104MLB10
1
P.O.A.
Vishay 100kΩ Logarithmic Cermet Potentiometer Panel Mount, P13LFL104MLB10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayPotentiometer Type
Logarithmic
Maximum Resistance
100kΩ
Number of Turns
1
Power Rating
0.75W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Tolerance
±20%
