Vishay 10MΩ Cermet Potentiometer Panel Mount, P13LFL106MAB10

RS Stock No.: 124-610Brand: VishayManufacturers Part No.: P13LFL106MAB10
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

10MΩ

Number of Turns

1

Power Rating

3/250W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±20%

Country of Origin

France

P.O.A.

Vishay 10MΩ Cermet Potentiometer Panel Mount, P13LFL106MAB10

P.O.A.

Vishay 10MΩ Cermet Potentiometer Panel Mount, P13LFL106MAB10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

10MΩ

Number of Turns

1

Power Rating

3/250W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±20%

Country of Origin

France