Vishay P6KE22A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC

RS Stock No.: 145-2668Brand: VishayManufacturers Part No.: P6KE22A-E3/54
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

30.6V

Minimum Breakdown Voltage

20.9V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

18.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

19.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Length

7.6mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay P6KE22A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC

P.O.A.

Vishay P6KE22A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

30.6V

Minimum Breakdown Voltage

20.9V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

18.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

19.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Length

7.6mm

Country of Origin

China