PE30 cermet pot,220R lin 20mm 3W

RS Stock No.: 234-4122Brand: VishayManufacturers Part No.: PE30AM220R10%A
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

220Ω

Number of Turns

1

Power Rating

3W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

PE30

Tolerance

±10%

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PE30 cermet pot,220R lin 20mm 3W

P.O.A.

PE30 cermet pot,220R lin 20mm 3W
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

220Ω

Number of Turns

1

Power Rating

3W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

PE30

Tolerance

±10%

You may be interested in