Vishay 4.7kΩ Cermet Potentiometer Panel Mount, PE30L0FL472KAB

RS Stock No.: 169-720Brand: VishayManufacturers Part No.: PE30L0FL472KAB
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

4.7kΩ

Number of Turns

1

Power Rating

3W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

PE30

Tolerance

±10%

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 4.7kΩ Cermet Potentiometer Panel Mount, PE30L0FL472KAB

P.O.A.

Vishay 4.7kΩ Cermet Potentiometer Panel Mount, PE30L0FL472KAB
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

4.7kΩ

Number of Turns

1

Power Rating

3W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

PE30

Tolerance

±10%

You may be interested in