Technical documents
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
1kΩ
Number of Turns
1
Power Rating
1.5W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
3.175 mm
Series
PRV6
Tolerance
±10%
Product details
Sealed single turn cermet track potentiometer - Sealed on panel
Vishay Sfernice model PRV6.
Potentiometers with cermet track, linear or logarithmic, totally sealed in accordance with IP67.
Supplied with nut, washer and seal for sealing onto panels.
Solder terminal outputs.
Standards
NFC 83253 and MIL.R.94/36, climate category 55 / 125 / 56
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
1kΩ
Number of Turns
1
Power Rating
1.5W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
3.175 mm
Series
PRV6
Tolerance
±10%
Product details
Sealed single turn cermet track potentiometer - Sealed on panel
Vishay Sfernice model PRV6.
Potentiometers with cermet track, linear or logarithmic, totally sealed in accordance with IP67.
Supplied with nut, washer and seal for sealing onto panels.
Solder terminal outputs.
Standards
NFC 83253 and MIL.R.94/36, climate category 55 / 125 / 56
