Vishay 5kΩ Linear Cermet Potentiometer Panel Mount, PRV6SAABJYB25502KA

RS Stock No.: 118-463Brand: VishayManufacturers Part No.: PRV6SAABJYB25502KA
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

3.175 mm

Tolerance

±10%

Product details

Sealed single turn cermet track potentiometer - Sealed on panel

Vishay Sfernice model PRV6.
Potentiometers with cermet track, linear or logarithmic, totally sealed in accordance with IP67.
Supplied with nut, washer and seal for sealing onto panels.
Solder terminal outputs.

Standards

NFC 83253 and MIL.R.94/36, climate category 55 / 125 / 56

P.O.A.

Vishay 5kΩ Linear Cermet Potentiometer Panel Mount, PRV6SAABJYB25502KA

P.O.A.

Vishay 5kΩ Linear Cermet Potentiometer Panel Mount, PRV6SAABJYB25502KA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

3.175 mm

Tolerance

±10%

Product details

Sealed single turn cermet track potentiometer - Sealed on panel

Vishay Sfernice model PRV6.
Potentiometers with cermet track, linear or logarithmic, totally sealed in accordance with IP67.
Supplied with nut, washer and seal for sealing onto panels.
Solder terminal outputs.

Standards

NFC 83253 and MIL.R.94/36, climate category 55 / 125 / 56