Vishay 5kΩ Linear Cermet Potentiometer Panel Mount, PRV6SAABJYB25502KL

RS Stock No.: 118-514Brand: VishayManufacturers Part No.: PRV6SAABJYB25502KL
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

3.175 mm

Series

PRV6

Tolerance

±10%

P.O.A.

Vishay 5kΩ Linear Cermet Potentiometer Panel Mount, PRV6SAABJYB25502KL

P.O.A.

Vishay 5kΩ Linear Cermet Potentiometer Panel Mount, PRV6SAABJYB25502KL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

3.175 mm

Series

PRV6

Tolerance

±10%