Vishay Temperature Sensor, Surface Mount, 2 Pins

RS Stock No.: 684-0769Brand: VishayManufacturers Part No.: PTS080501B100RPU00
brand-logo

Technical documents

Specifications

Brand

Vishay

Sensor Function

Temperature

Mounting Type

Surface Mount

Pin Count

2

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Package Type

SMD

Length

2mm

Height

0.45mm

Width

1.25mm

Dimensions

2 x 1.25 x 0.45mm

Country of Origin

Germany

Product details

PTS Series Platinum SMD Flat Chip Temperature Sensors, Vishay Semiconductor

The PTS series of platinum SMD flat chip temperature sensors can measure and monitor temperatures in any environment due to their platinum thin film component. Suitable applications include avaiation, automotive and industrial electronics.


Features;
Advanced thin film technology
Short reaction times
Excellent stability
Standard SMD sizes
Supports lead-free soldering

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay Temperature Sensor, Surface Mount, 2 Pins

P.O.A.

Vishay Temperature Sensor, Surface Mount, 2 Pins
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Vishay

Sensor Function

Temperature

Mounting Type

Surface Mount

Pin Count

2

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Package Type

SMD

Length

2mm

Height

0.45mm

Width

1.25mm

Dimensions

2 x 1.25 x 0.45mm

Country of Origin

Germany

Product details

PTS Series Platinum SMD Flat Chip Temperature Sensors, Vishay Semiconductor

The PTS series of platinum SMD flat chip temperature sensors can measure and monitor temperatures in any environment due to their platinum thin film component. Suitable applications include avaiation, automotive and industrial electronics.


Features;
Advanced thin film technology
Short reaction times
Excellent stability
Standard SMD sizes
Supports lead-free soldering