Technical documents
Specifications
Brand
VishayResistance
470Ω
Tolerance
±10%
Power Rating
50W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Case Style
Ceramic
Dimensions
23 (Dia.) x 117mm
Diameter
23mm
Length
117mm
Construction
Wire Wound
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 470Ω ±10% 50W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm
1
P.O.A.
Vishay 470Ω ±10% 50W High Power Wirewound Adjustable Resistor ±75ppm/°C 117mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
VishayResistance
470Ω
Tolerance
±10%
Power Rating
50W
Temperature Coefficient
±75ppm/°C
Termination Style
Radial
Technology
Wire Wound
Case Style
Ceramic
Dimensions
23 (Dia.) x 117mm
Diameter
23mm
Length
117mm
Construction
Wire Wound
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-55°C