Technical documents
Specifications
Brand
VishayResistance
33Ω
Power Rating
10W
Series
RCH10
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Solder Lug
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Product details
10 W thick film resistors
Vishay Sfernice model RCH series.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
33Ω
Power Rating
10W
Series
RCH10
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Solder Lug
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Product details
10 W thick film resistors
Vishay Sfernice model RCH series.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.
