Technical documents
Specifications
Brand
VishayResistance
2.2kΩ
Power Rating
5W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Solder Lug
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
P.O.A.
Vishay, 2.2kΩ 5W Thick Film Panel Mount Resistor RCH5 2K2 5% ±5%
1
P.O.A.
Vishay, 2.2kΩ 5W Thick Film Panel Mount Resistor RCH5 2K2 5% ±5%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
2.2kΩ
Power Rating
5W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Solder Lug
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
