Vishay, 1kΩ 50W Thick Film Panel Mount Resistor RCH50S10000JS06 ±5%

RS Stock No.: 118-924Brand: VishayManufacturers Part No.: RCH50S10000JS06
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

50W

Series

RCH50

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, 1kΩ 50W Thick Film Panel Mount Resistor RCH50S10000JS06 ±5%

P.O.A.

Vishay, 1kΩ 50W Thick Film Panel Mount Resistor RCH50S10000JS06 ±5%
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

50W

Series

RCH50

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C