Vishay, 150Ω 50W Thick Film Panel Mount Resistor RCH50S150R0JS06 ±5%

RS Stock No.: 118-867Brand: VishayManufacturers Part No.: RCH50S150R0JS06
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

150Ω

Power Rating

50W

Series

RCH50

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Country of Origin

Czech Republic

Product details

50 Watt RCH50 Series

These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, 150Ω 50W Thick Film Panel Mount Resistor RCH50S150R0JS06 ±5%

P.O.A.

Vishay, 150Ω 50W Thick Film Panel Mount Resistor RCH50S150R0JS06 ±5%
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

150Ω

Power Rating

50W

Series

RCH50

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Country of Origin

Czech Republic

Product details

50 Watt RCH50 Series

These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.