Vishay 1kΩ Wire Wound Wirewound Resistor 2W ±1% RLP0210000FS14

RS Stock No.: 123-285Brand: VishayManufacturers Part No.: RLP0210000FS14
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP

Temperature Coefficient

-20 → 0ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

You may be interested in
Vishay 1kΩ Wire Wound Resistor 2W ±1% RLP0210000FS14
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Vishay 1kΩ Wire Wound Wirewound Resistor 2W ±1% RLP0210000FS14

P.O.A.

Vishay 1kΩ Wire Wound Wirewound Resistor 2W ±1% RLP0210000FS14

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 1kΩ Wire Wound Resistor 2W ±1% RLP0210000FS14
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP

Temperature Coefficient

-20 → 0ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

You may be interested in
Vishay 1kΩ Wire Wound Resistor 2W ±1% RLP0210000FS14
P.O.A.Each (In a Pack of 5) (ex VAT)