Vishay 10Ω Wire Wound Wirewound Resistor 2W ±1% RLP0210R00FS14

RS Stock No.: 123-241Brand: VishayManufacturers Part No.: RLP0210R00FS14
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP

Temperature Coefficient

-20 → 0ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

You may be interested in
Vishay 10Ω Wire Wound Resistor 2W ±1% RLP0210R00FS14
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Vishay 10Ω Wire Wound Wirewound Resistor 2W ±1% RLP0210R00FS14

P.O.A.

Vishay 10Ω Wire Wound Wirewound Resistor 2W ±1% RLP0210R00FS14

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 10Ω Wire Wound Resistor 2W ±1% RLP0210R00FS14
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

10Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP

Temperature Coefficient

-20 → 0ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

You may be interested in
Vishay 10Ω Wire Wound Resistor 2W ±1% RLP0210R00FS14
P.O.A.Each (In a Pack of 5) (ex VAT)