Vishay 100mΩ Wire Wound Wirewound Resistor 3W ±1% RLP03R1000FB15

RS Stock No.: 123-291Brand: VishayManufacturers Part No.: RLP03R1000FB15
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

100mΩ

Power Rating

3W

Tolerance

±1%

Technology

Wire Wound

Maximum Operating Temperature

+200°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in
Vishay 100mΩ Wire Wound Resistor 3W ±1% RLP03R1000FB15
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Vishay 100mΩ Wire Wound Wirewound Resistor 3W ±1% RLP03R1000FB15

P.O.A.

Vishay 100mΩ Wire Wound Wirewound Resistor 3W ±1% RLP03R1000FB15

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay 100mΩ Wire Wound Resistor 3W ±1% RLP03R1000FB15
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

100mΩ

Power Rating

3W

Tolerance

±1%

Technology

Wire Wound

Maximum Operating Temperature

+200°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in
Vishay 100mΩ Wire Wound Resistor 3W ±1% RLP03R1000FB15
P.O.A.Each (In a Pack of 5) (ex VAT)